1.5KE56C vs 1.5KE56C feature comparison

1.5KE56C Continental Device India Ltd

Buy Now Datasheet

1.5KE56C Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 56 V
Clamping Voltage-Max 80.5 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 45.4 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL