1.5KE56A-GT3 vs 1.5KE56ARL4G feature comparison

1.5KE56A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE56ARL4G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD ONSEMI
Package Description O-PALF-W2 LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 58.8 V 58.8 V
Breakdown Voltage-Min 53.2 V 53.2 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 47.8 V 47.8 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 2
Manufacturer Package Code 41A-04
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Nom 56 V
Clamping Voltage-Max 77 V
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare 1.5KE56A-GT3 with alternatives