1.5KE56A vs SMCJ5.0C feature comparison

1.5KE56A DC Components Co Ltd

Buy Now Datasheet

SMCJ5.0C Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DC COMPONENTS CO LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 58.8 V 7.82 V
Breakdown Voltage-Min 53.2 V 6.4 V
Breakdown Voltage-Nom 56 V 6.85 V
Case Connection ISOLATED
Clamping Voltage-Max 77 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-201AE DO-214AB
JESD-30 Code O-PALF-W2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 47.8 V 5 V
Reverse Current-Max 5 µA
Reverse Test Voltage 47.8 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 77 43
Rohs Code Yes
Package Description SMC, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE56A with alternatives

Compare SMCJ5.0C with alternatives