1.5KE51CA.TR vs 1.5KE51CAHA0G feature comparison

1.5KE51CA.TR Semtech Corporation

Buy Now Datasheet

1.5KE51CAHA0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 53.6 V 53.6 V
Breakdown Voltage-Min 48.5 V 48.5 V
Breakdown Voltage-Nom 51 V 51 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 70.1 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
JESD-609 Code e3
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43.6 V
Terminal Finish MATTE TIN

Compare 1.5KE51CA.TR with alternatives

Compare 1.5KE51CAHA0G with alternatives