1.5KE510A-TP
vs
1.5KE510-BP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-201AE
DO-201AE
Package Description
O-PALF-W2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Breakdown Voltage-Max
535 V
535 V
Breakdown Voltage-Min
485 V
485 V
Breakdown Voltage-Nom
510 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
698 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
434 V
434 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Base Number Matches
4
2
Total Weight
1148
Category CO2 Kg
8.54
CO2
9803.919999999998
Compliance Temperature Grade
Military: -55C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
70
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Compare 1.5KE510A-TP with alternatives
Compare 1.5KE510-BP with alternatives