1.5KE510/62 vs 1.5KE510-TP-HF feature comparison

1.5KE510/62 Vishay Semiconductors

Buy Now Datasheet

1.5KE510-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code CASE 1.5KE
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -55C to +175C
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 561 V 561 V
Breakdown Voltage-Min 459 V 459 V
Breakdown Voltage-Nom 510 V 510 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 729 V 698 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 413 V 434 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
JEDEC-95 Code DO-201AE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE510/62 with alternatives

Compare 1.5KE510-TP-HF with alternatives