1.5KE47CTR vs 1.5KE47CH35 feature comparison

1.5KE47CTR MDE Semiconductor Inc

Buy Now Datasheet

1.5KE47CH35 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MDE SEMICONDUCTOR INC RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 51.76 V 51.7 V
Breakdown Voltage-Min 42.35 V 42.3 V
Breakdown Voltage-Nom 47.05 V 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 64.8 V 67.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-750; UL LISTED
Rep Pk Reverse Voltage-Max 40.2 V 38.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 40.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Qualification Status Not Qualified

Compare 1.5KE47CTR with alternatives

Compare 1.5KE47CH35 with alternatives