1.5KE47CATR vs 1.5KE47CE3/4G feature comparison

1.5KE47CATR Fagor Electrónica

Buy Now Datasheet

1.5KE47CE3/4G Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAGOR ELECTRONICA S COOP VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 47 V 47 V
Clamping Voltage-Max 64.8 V 67.8 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 40.2 V 38.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 1
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1.5KE
Breakdown Voltage-Max 51.7 V
Breakdown Voltage-Min 42.3 V
Case Connection ISOLATED
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare 1.5KE47CATR with alternatives

Compare 1.5KE47CE3/4G with alternatives