1.5KE47CA/TR13 vs 1.5KE47C feature comparison

1.5KE47CA/TR13 Microsemi Corporation

Buy Now Datasheet

1.5KE47C EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP EIC SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.30
Breakdown Voltage-Nom 47 V 47 V
Clamping Voltage-Max 64.8 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 40.2 V 38.1 V
Surface Mount NO NO
Base Number Matches 2 64
parentfamilyid 1563049
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
Diode Element Material SILICON
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE47CA/TR13 with alternatives

Compare 1.5KE47C with alternatives