1.5KE47AHR0G
vs
1N6287AG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
49.4 V
49.4 V
Breakdown Voltage-Min
44.7 V
44.7 V
Breakdown Voltage-Nom
47 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
64.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40.2 V
40.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Package Description
LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN
Samacsys Manufacturer
LITTELFUSE
Qualification Status
Not Qualified
Compare 1.5KE47AHR0G with alternatives
Compare 1N6287AG with alternatives