1.5KE440C vs 1.5KE440CAHE3AMP feature comparison

1.5KE440C Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

1.5KE440CAHE3AMP

Part not found

Search for 1.5KE440CAHE3AMP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 484 V
Breakdown Voltage-Min 396 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 356 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3

Compare 1.5KE440C with alternatives