1.5KE440-T vs 1.5KE440-T3 feature comparison

1.5KE440-T Rectron Semiconductor

Buy Now Datasheet

1.5KE440-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn) TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Pbfree Code No
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 484 V
Breakdown Voltage-Min 396 V
Breakdown Voltage-Nom 440 V
Case Connection ISOLATED
Clamping Voltage-Max 631 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 356 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE440-T with alternatives

Compare 1.5KE440-T3 with alternatives