1.5KE43CB vs 1.5KE43CA-T3-LF feature comparison

1.5KE43CB Littelfuse Inc

Buy Now Datasheet

1.5KE43CA-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Transferred Active
LITTELFUSE INC WON-TOP ELECTRONICS CO LTD
DO-201AD DO-214AE
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
47.3 V 45.2 V
38.7 V 40.9 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201AD DO-214AE
O-PALF-W2 O-PALF-W2
1500 W 1500 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
5 W 6.5 W
Not Qualified
UL RECOGNIZED
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
2 1
Yes
e3
175 °C
-65 °C
260
36.8 V
MATTE TIN

Compare 1.5KE43CB with alternatives

Compare 1.5KE43CA-T3-LF with alternatives