1.5KE43C-T vs 1N6286C feature comparison

1.5KE43C-T Diodes Incorporated

Buy Now Datasheet

1N6286C Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIGITRON SEMICONDUCTORS
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 47.3 V 47.3 V
Breakdown Voltage-Min 38.7 V 38.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 34.8 V 34.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 19
Rohs Code No
Breakdown Voltage-Nom 43 V
Clamping Voltage-Max 61.9 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 34.8 V

Compare 1.5KE43C-T with alternatives