1.5KE43C vs 1.5KE43C feature comparison

1.5KE43C Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

1.5KE43C Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 47.3 V 47.3 V
Breakdown Voltage-Min 38.7 V 38.7 V
Breakdown Voltage-Nom 43 V 43 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 61.9 V 61.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -50 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Rep Pk Reverse Voltage-Max 34.8 V 34.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2