1.5KE400CAT vs 1.5KE400C_B0_10001 feature comparison

1.5KE400CAT Crydom Inc

Buy Now Datasheet

1.5KE400C_B0_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC PAN JIT INTERNATIONAL INC
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 420 V 440 V
Breakdown Voltage-Min 380 V 360 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AE
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 400 V
Clamping Voltage-Max 574 V
JEDEC-95 Code DO-201AE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 324 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE400CAT with alternatives

Compare 1.5KE400C_B0_10001 with alternatives