1.5KE400A/54 vs 1.5KE400CA-T3 feature comparison

1.5KE400A/54 Vishay Intertechnologies

Buy Now Datasheet

1.5KE400CA-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 420 V 420 V
Breakdown Voltage-Min 380 V 380 V
Breakdown Voltage-Nom 400 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 548 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 342 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Pbfree Code No
Part Package Code DO-201AE
Package Description O-PALF-W2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare 1.5KE400A/54 with alternatives

Compare 1.5KE400CA-T3 with alternatives