1.5KE400 vs 1.5KE400A0 feature comparison

1.5KE400 General Instrument Corp

Buy Now Datasheet

1.5KE400A0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 440 V 440 V
Breakdown Voltage-Min 360 V 360 V
Breakdown Voltage-Nom 400 V 400 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 574 V 574 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 71 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 324 V
Terminal Finish PURE TIN

Compare 1.5KE400 with alternatives

Compare 1.5KE400A0 with alternatives