1.5KE400
vs
1.5KE400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201AE
|
DO-201
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
4
|
8
|
Breakdown Voltage-Nom |
|
400 V
|
Clamping Voltage-Max |
|
548 V
|
Rep Pk Reverse Voltage-Max |
|
342 V
|
|
|
|
Compare 1.5KE400 with alternatives
Compare 1.5KE400 with alternatives