1.5KE39A_B0_00001 vs 1.5KE39_AY_00001 feature comparison

1.5KE39A_B0_00001 PanJit Semiconductor

Buy Now Datasheet

1.5KE39_AY_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
DO-201AE DO-201AE
O-PALF-W2 O-PALF-W2
2 2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
41 V 42.9 V
37.1 V 35.1 V
39.05 V 39 V
ISOLATED ISOLATED
53.9 V 56.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201AE DO-201AE
O-PALF-W2 O-PALF-W2
1500 W 1500 W
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
UL RECOGNIZED UL RECOGNIZED
33.3 V 31.6 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED NOT SPECIFIED
1 1

Compare 1.5KE39A_B0_00001 with alternatives

Compare 1.5KE39_AY_00001 with alternatives