1.5KE39A-G vs 1.5KA39A feature comparison

1.5KE39A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KA39A General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD GENERAL INSTRUMENT CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 41 V 41 V
Breakdown Voltage-Min 37.1 V 37.1 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Breakdown Voltage-Nom 39 V
Clamping Voltage-Max 53.9 V
Operating Temperature-Max 185 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 2 µA

Compare 1.5KE39A-G with alternatives

Compare 1.5KA39A with alternatives