1.5KE39A vs 1N6284A feature comparison

1.5KE39A Sensata Circuit Breakers

Buy Now Datasheet

1N6284A Transpro Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC TRANSPRO ELECTRONICS CORP
Reach Compliance Code compliant unknown
Breakdown Voltage-Nom 39 V 36 V
Clamping Voltage-Max 53.9 V 49.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33.3 V 30.8 V
Surface Mount NO NO
Base Number Matches 77 39
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL