1.5KE39A vs 1.5KE39_B0_00001 feature comparison

1.5KE39A Sensata Circuit Breakers

Buy Now Datasheet

1.5KE39_B0_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
Breakdown Voltage-Nom 39 V 39 V
Clamping Voltage-Max 53.9 V 56.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 33.3 V 31.6 V
Surface Mount NO NO
Base Number Matches 77 1
Rohs Code Yes
Part Package Code DO-201AE
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 42.9 V
Breakdown Voltage-Min 35.1 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE39_B0_00001 with alternatives