1.5KE39-G vs 1V5KE39A feature comparison

1.5KE39-G Comchip Technology Corporation Ltd

Buy Now Datasheet

1V5KE39A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Breakdown Voltage-Max 42.9 V 41 V
Breakdown Voltage-Min 35.1 V 37.1 V
Breakdown Voltage-Nom 39 V 39.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 56.4 V 53.9 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 31.6 V 33.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code DO-201
Package Description DO-201AE, 2 PIN
Pin Count 2
Manufacturer Package Code AXIAL LEADED; JEDEC DO201; OPTION AD
Diode Element Material SILICON
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare 1.5KE39-G with alternatives

Compare 1V5KE39A with alternatives