1.5KE36C vs 1N6052A feature comparison

1.5KE36C World Products Inc

Buy Now Datasheet

1N6052A Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-201
Package Description ROHS COMPLIANT PACKAGE-2 HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 39.6 V 37.8 V
Breakdown Voltage-Min 32.4 V 34.2 V
Breakdown Voltage-Nom 36 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 52 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-202AA
JESD-30 Code O-XALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 29.1 V 30 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 6
Factory Lead Time 21 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare 1.5KE36C with alternatives

Compare 1N6052A with alternatives