1.5KE36C vs 1.5KE36CA feature comparison

1.5KE36C World Products Inc

Buy Now Datasheet

1.5KE36CA Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-201
Package Description ROHS COMPLIANT PACKAGE-2 GREEN, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 39.6 V 37.8 V
Breakdown Voltage-Min 32.4 V 34.2 V
Breakdown Voltage-Nom 36 V 36 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 52 V 49.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 29.1 V 30.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 4 15
Samacsys Manufacturer Taiwan Semiconductor
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Terminal Finish Matte Tin (Sn)

Compare 1.5KE36C with alternatives

Compare 1.5KE36CA with alternatives