1.5KE36AHE3_A/C vs 1.5KE39A-E3/54 feature comparison

1.5KE36AHE3_A/C Vishay Intertechnologies

Buy Now Datasheet

1.5KE39A-E3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2016-10-23
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 37.8 V 41 V
Breakdown Voltage-Min 34.2 V 37.1 V
Breakdown Voltage-Nom 36 V 39.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 49.9 V 53.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V 3.5 V
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE NOT APPLICABLE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30.8 V 33.3 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 30.8 V 33.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT APPLICABLE
Base Number Matches 1 1
Pbfree Code Yes
Package Description O-PALF-W2
Pin Count 2
Qualification Status Not Qualified

Compare 1.5KE36AHE3_A/C with alternatives

Compare 1.5KE39A-E3/54 with alternatives