1.5KE36A/54 vs 1.5KE36 feature comparison

1.5KE36A/54 Telefunken Microelectronics Gmbh

Buy Now Datasheet

1.5KE36 Square D by Schneider Electric

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH SQUARE D CO
Reach Compliance Code unknown unknown
Base Number Matches 3 72
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 36 V
Clamping Voltage-Max 52 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 29.1 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL