1.5KE36
vs
1N6284A-E3/73
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-201AE
Package Description
PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
39.6 V
37.8 V
Breakdown Voltage-Min
32.4 V
34.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
52 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
29.1 V
30.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
54
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Compare 1.5KE36 with alternatives
Compare 1N6284A-E3/73 with alternatives