1.5KE36 vs 1.5KE39 feature comparison

1.5KE36 Micro Commercial Components

Buy Now Datasheet

1.5KE39 Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SEMITRON
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2 PLASTIC, CASE 8, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 39.6 V 41 V
Breakdown Voltage-Min 32.4 V 37.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 52 V 56.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 240 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 29.1 V 33.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 54 31
Pbfree Code No
Manufacturer Package Code CASE 8
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 39 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare 1.5KE36 with alternatives

Compare 1.5KE39 with alternatives