1.5KE350CA vs 1.5KE350CA feature comparison

1.5KE350CA Sussex Semiconductor Inc

Buy Now Datasheet

1.5KE350CA MDE Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUSSEX SEMICONDUCTOR INC MDE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 300 V 300 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 368 V
Breakdown Voltage-Min 332 V
Breakdown Voltage-Nom 350 V
Case Connection ISOLATED
Clamping Voltage-Max 482 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-750, UL LISTED
Reverse Current-Max 5 µA
Reverse Test Voltage 300 V
Technology AVALANCHE
Terminal Finish Tin (Sn)