1.5KE33CARL vs 1V5KE33CA feature comparison

1.5KE33CARL STMicroelectronics

Buy Now Datasheet

1V5KE33CA Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
parentfamilyid 4189774 1003681
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-201 DO-201
Package Description PLASTIC PACKAGE-2 DO-201AE, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
Samacsys Description TVS Diode Bi-Directional 1.5KE33CARL 59V, 1500W, DO-201 2-Pin
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 8.54 8.54
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 34.7 V 34.7 V
Breakdown Voltage-Min 31.4 V 31.4 V
Breakdown Voltage-Nom 33 V 33.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 59 V 45.7 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 1350 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT APPLICABLE
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code AXIAL LEADED; JEDEC DO201; OPTION AD
ECCN Code EAR99
HTS Code 8541.10.00.80
Total Weight 1199.973
CO2 10247.769419999999
Compliance Temperature Grade Military: -55C to +175C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED

Compare 1.5KE33CARL with alternatives

Compare 1V5KE33CA with alternatives