1.5KE33CA-G
vs
MX1.5KE33AE3TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
DO-201AE
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
34.7 V
34.7 V
Breakdown Voltage-Min
31.4 V
31.4 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.52 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28.2 V
28.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Manufacturer Package Code
CASE 1
Breakdown Voltage-Nom
33 V
Clamping Voltage-Max
45.7 V
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1.5KE33CA-G with alternatives
Compare MX1.5KE33AE3TR with alternatives