1.5KE33-T3 vs 1.5KE33A feature comparison

1.5KE33-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE33A Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WON-TOP ELECTRONICS CO LTD
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 36.3 V 34.7 V
Breakdown Voltage-Min 29.7 V 31.4 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-214AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 78
Pbfree Code No
Part Package Code DO-214AE
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 33 V
Clamping Voltage-Max 45.7 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 28.2 V
Terminal Finish TIN LEAD

Compare 1.5KE33-T3 with alternatives

Compare 1.5KE33A with alternatives