1.5KE33-E3/54 vs 1.5KE33AU27 feature comparison

1.5KE33-E3/54 Vishay Semiconductors

Buy Now Datasheet

1.5KE33AU27 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 36.3 V 34.7 V
Breakdown Voltage-Min 29.7 V 31.4 V
Breakdown Voltage-Nom 33 V 33.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 47.7 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26.8 V 23.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
JEDEC-95 Code DO-201AD

Compare 1.5KE33-E3/54 with alternatives

Compare 1.5KE33AU27 with alternatives