1.5KE30A vs 1.5KE30A feature comparison

1.5KE30A Formosa Microsemi Co Ltd

Buy Now Datasheet

1.5KE30A Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SURGE COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY; AMMO: 1200; BOX: 500
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Breakdown Voltage-Nom 30 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 41.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-201AE DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 25.6 V
Reverse Current-Max 5 µA
Reverse Test Voltage 25.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Factory Lead Time 18 Weeks
Qualification Status Not Qualified

Compare 1.5KE30A with alternatives

Compare 1.5KE30A with alternatives