1.5KE300A-B
vs
1.5KE300-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
JESD-609 Code |
e0
|
e3
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
4
|
3
|
Breakdown Voltage-Nom |
|
300 V
|
Clamping Voltage-Max |
|
430 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
243 V
|
Surface Mount |
|
NO
|
|
|
|
Compare 1.5KE300A-B with alternatives
Compare 1.5KE300-G with alternatives