1.5KE300 vs 1.5KE300ATR feature comparison

1.5KE300 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1.5KE300ATR

Part not found

Search for 1.5KE300ATR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
Breakdown Voltage-Max 330 V
Breakdown Voltage-Min 270 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 19

Compare 1.5KE300 with alternatives