1.5KE30/TR12 vs 1.5KE30AE3/1 feature comparison

1.5KE30/TR12 Microsemi Corporation

Buy Now Datasheet

1.5KE30AE3/1 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C Military: -55C to +175C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.10 Conflict Minerals Statement
Breakdown Voltage-Nom 30 V 30 V
Clamping Voltage-Max 43.5 V 43.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 24.3 V 25.6 V
Surface Mount NO NO
Base Number Matches 1 1
Package Description O-PALF-W2
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a), 7(c)-I
EFUP 50
Breakdown Voltage-Max 31.5 V
Breakdown Voltage-Min 28.5 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE30/TR12 with alternatives

Compare 1.5KE30AE3/1 with alternatives