1.5KE27C-B vs 1.5KE24 feature comparison

1.5KE27C-B Littelfuse Inc

Buy Now Datasheet

1.5KE24 SEMIKRON

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC SEMIKRON INTERNATIONAL
Part Package Code DO-201
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 5.40 X 7.50 MM, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 28.4 V 26.4 V
Breakdown Voltage-Min 25.7 V 21.6 V
Breakdown Voltage-Nom 27 V 24 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.5 V 34.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e2
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 23.1 V 19.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 74
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1.5KE27C-B with alternatives

Compare 1.5KE24 with alternatives