1.5KE27A-AP-HF vs LCE24A feature comparison

1.5KE27A-AP-HF Micro Commercial Components

Buy Now Datasheet

LCE24A YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP YAGEO CORP
Package Description O-PALF-W2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, BOX: 1000
Breakdown Voltage-Max 28.4 V 29.5 V
Breakdown Voltage-Min 25.7 V 26.7 V
Breakdown Voltage-Nom 27 V 28.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 37.5 V 38.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 265
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Reference Standard UL RECOGNIZED UL CERTIFIED
Rep Pk Reverse Voltage-Max 23.1 V 24 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 20
Date Of Intro 2018-11-26
Reverse Current-Max 1 µA
Reverse Test Voltage 24 V

Compare 1.5KE27A-AP-HF with alternatives