1.5KE250 Continental Device India LtdBuy Now Datasheet |
1.5KE250 American Power Devices IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | AMERICAN POWER DEVICES INC |
Reach Compliance Code | compliant | unknown |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Base Number Matches | 4 | 6 |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 360 V | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 202 V | |
Surface Mount | NO | |