1.5KE250 American Power Devices IncBuy Now Datasheet |
1.5KE250 Continental Device India LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | AMERICAN POWER DEVICES INC | CONTINENTAL DEVICE INDIA LTD |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 360 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 202 V | |
Surface Mount | NO | |
Base Number Matches | 6 | 4 |
Rohs Code | Yes | |