1.5KE24A
vs
1V5KE24A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SQUARE D CO
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
24 V
Clamping Voltage-Max
33.2 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e0
e3
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
20.5 V
20.5 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
78
3
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AE
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Technology
AVALANCHE
Time@Peak Reflow Temperature-Max (s)
10
Compare 1V5KE24A with alternatives