1.5KE24A
vs
1.5KE27C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SQUARE D CO
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
24 V
27 V
Clamping Voltage-Max
33.2 V
39.1 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
20.5 V
21.8 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
78
66
Breakdown Voltage-Max
29.7 V
Breakdown Voltage-Min
24.3 V
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
DO-201
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Power Dissipation-Max
5 W
Technology
AVALANCHE