1.5KE24
vs
1N6281A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
INTERNATIONAL SEMICONDUCTOR INC
|
Package Description |
5.40 X 7.50 MM, PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
26.4 V
|
28.4 V
|
Breakdown Voltage-Min |
21.6 V
|
25.7 V
|
Breakdown Voltage-Nom |
24 V
|
27 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
34.7 V
|
37.5 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e2
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
19.4 V
|
23.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN SILVER
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
LOW IMPEDANCE
|
JEDEC-95 Code |
|
DO-201
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare 1.5KE24 with alternatives
Compare 1N6281A with alternatives