1.5KE22CA-T13 vs 1.5KA22CA feature comparison

1.5KE22CA-T13 ProTek Devices

Buy Now Datasheet

1.5KA22CA General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES GENERAL INSTRUMENT CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW IMPEDANCE
Breakdown Voltage-Max 23.1 V 23.1 V
Breakdown Voltage-Min 20.9 V 20.9 V
Breakdown Voltage-Nom 22 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 30.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard IEC-61000-4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18.8 V 18.8 V
Reverse Current-Max 1 µA
Reverse Test Voltage 18.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-PALF-W2
JEDEC-95 Code DO-201
Qualification Status Not Qualified

Compare 1.5KE22CA-T13 with alternatives

Compare 1.5KA22CA with alternatives