1.5KE22CA/TR12 vs 1N6279CATR feature comparison

1.5KE22CA/TR12 Microsemi Corporation

Buy Now Datasheet

1N6279CATR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 22 V 22 V
Clamping Voltage-Max 30.6 V 30.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18.8 V 18.8 V
Surface Mount NO NO
Base Number Matches 1 2
Pbfree Code No
Package Description CASE 1, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 1
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 23.1 V
Breakdown Voltage-Min 20.9 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE22CA/TR12 with alternatives

Compare 1N6279CATR with alternatives