1.5KE22C-E3/54
vs
1.5KE22C-AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
24.2 V
23.1 V
Breakdown Voltage-Min
19.8 V
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
31.9 V
Configuration
SINGLE
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
5 W
Rep Pk Reverse Voltage-Max
17.8 V
18.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DO-201AE
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Additional Feature
CMOS COMPATIBLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AE
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1.5KE22C-E3/54 with alternatives
Compare 1.5KE22C-AP with alternatives