1.5KE22AE3/TR12 vs MSP1N6279TR feature comparison

1.5KE22AE3/TR12 Microsemi Corporation

Buy Now Datasheet

MSP1N6279TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 22 V 22 V
Clamping Voltage-Max 30.6 V 31.9 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18.8 V 17.8 V
Surface Mount NO NO
Base Number Matches 1 1
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Breakdown Voltage-Max 24.2 V
Breakdown Voltage-Min 19.8 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE22AE3/TR12 with alternatives

Compare MSP1N6279TR with alternatives